337-030-521-602

Heilind Number:EDA337-030-521-602
Manufacturer:EDAC
Manufacturer Number:337-030-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-602

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers both high performance and visual appeal. With a contact material of Copper Alloy and housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. This connector is designed for easy installation on PCBs, with a straight mount orientation and a pitch of .156 inches. The single-row design with 30 positions allows for efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB connectors with this high-quality component.