337-030-521-612

Heilind Number:EDA337-030-521-612
Manufacturer:EDAC
Manufacturer Number:337-030-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-612

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in various electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a single row layout and 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require straight mount orientation or need to accommodate for temperature extremes, with an operating range of -40 to 105°C, this connector delivers versatility and stability. Upgrade your board-to-board connections with this essential component, perfect for a wide range of applications in the electronics industry.