337-030-521-658

Heilind Number:EDA337-030-521-658
Manufacturer:EDAC
Manufacturer Number:337-030-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a single row layout with 30 contact positions, perfect for secure and reliable board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and conductivity under extreme conditions. With a 3A amperage rating and a pitch of .156 inches, this connector offers efficient power transfer. Its straight mount orientation and compact .2-inch row spacing make for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your electronics with this essential component, a must-have in your connector toolkit.