337-030-521-668

Heilind Number:EDA337-030-521-668
Manufacturer:EDAC
Manufacturer Number:337-030-521-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-668

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a vibrant green color and a single row design for streamlined installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures long-lasting performance in various environments. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. With 30 positions available, it offers ample room for your circuitry needs. Suitable for straight mounting orientation, it can be easily integrated into your system. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.