337-030-521-678

Heilind Number:EDA337-030-521-678
Manufacturer:EDAC
Manufacturer Number:337-030-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 30 positions, it offers ample space for efficient signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. The .156 inch pitch and .2 inch row spacing allow for precise alignment on the board. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is a versatile solution for your connectivity needs. Trust in its 3A amperage rating and sturdy construction to deliver optimal performance. Elevate your electronic projects with this essential component.