337-030-521-802

Heilind Number:EDA337-030-521-802
Manufacturer:EDAC
Manufacturer Number:337-030-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and reliability for your electronic projects. With two rows and 30 positions, this connector ensures seamless integration on your circuit boards. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy mating. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your designs.