337-030-521-804

Heilind Number:EDA337-030-521-804
Manufacturer:EDAC
Manufacturer Number:337-030-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and reliability, this connector features a vibrant Green casing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each rated for 3 A of current, it guarantees optimal performance in demanding applications. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the straight mount orientation facilitates easy installation. Supporting up to 30 positions, it offers ample room for multi-board setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Trust in its superior quality to streamline your PCB assembly process and ensure seamless data transfer.