337-030-521-808

Heilind Number:EDA337-030-521-808
Manufacturer:EDAC
Manufacturer Number:337-030-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a robust and reliable solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a dual-row design and 30 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments and applications. Elevate your PCB assembly with this essential component, designed for efficiency and performance.