337-030-521-812

Heilind Number:EDA337-030-521-812
Manufacturer:EDAC
Manufacturer Number:337-030-521-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-812

Detailed Description

Enhance connectivity with our dual-row Card Edge Connector, meticulously designed for optimum performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring 30 positions with a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees suitability for diverse environments. Perfect for demanding applications in electronics and beyond, this green connector is a vital component for efficient data transfer.