337-030-521-858

Heilind Number:EDA337-030-521-858
Manufacturer:EDAC
Manufacturer Number:337-030-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-858

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each offering a current rating of 3 A, it provides secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer ample connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this connector to deliver seamless board-to-board connections for your electronic projects.