337-030-521-868

Heilind Number:EDA337-030-521-868
Manufacturer:EDAC
Manufacturer Number:337-030-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and a total of 30 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether used in straight or right-angle orientation, its robust construction can withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.