337-030-521-878

Heilind Number:EDA337-030-521-878
Manufacturer:EDAC
Manufacturer Number:337-030-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a dual-row configuration and a total of 30 positions, it ensures reliable data transmission. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of industrial applications. Trust in this connector for efficient board-to-board connectivity in your projects.