337-030-523-101

Heilind Number:EDA337-030-523-101
Manufacturer:EDAC
Manufacturer Number:337-030-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector not only delivers on performance but also adds a touch of visual appeal to your designs. With an amperage rating of 3 A, it ensures reliable power transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity in operation. This single-row connector boasts 30 positions, allowing for versatile connectivity options. Crafted with precision, it features copper alloy contacts for optimal signal transmission. The .156-inch pitch and .2-inch row spacing offer easy installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this essential component for efficient and secure board-to-board connections.