337-030-523-102

Heilind Number:EDA337-030-523-102
Manufacturer:EDAC
Manufacturer Number:337-030-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for streamlined installation, this connector features a single row layout with 30 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.