337-030-523-103

Heilind Number:EDA337-030-523-103
Manufacturer:EDAC
Manufacturer Number:337-030-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-103

Detailed Description

Enhance your PCB assembly with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and 30 positions, it offers seamless connectivity for your electronic components. The contact material, Copper Alloy, ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Upgrade your setup today with this essential connector.