337-030-523-107

Heilind Number:EDA337-030-523-107
Manufacturer:EDAC
Manufacturer Number:337-030-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. This connector, featuring a vibrant green hue, boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row layout and 30 positions, it facilitates efficient board-to-board connections. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperature ranges from -40 to 105 °C, it's perfect for various industrial environments. The .156-inch pitch and .2-inch row spacing offer easy installation, while the straight mount orientation streamlines the setup process. Elevate your connection game with this essential component.