337-030-523-108

Heilind Number:EDA337-030-523-108
Manufacturer:EDAC
Manufacturer Number:337-030-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Sporting a vibrant green color, this connector boasts a robust design, featuring UL 94V-0 Thermoplastic Polyester housing material for durability. With a single row layout and 30 positions, it provides ample connectivity options for your circuit board. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Choose this connector for seamless board-to-board connections in your electronic projects.