337-030-523-112

Heilind Number:EDA337-030-523-112
Manufacturer:EDAC
Manufacturer Number:337-030-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector is not only visually striking but also highly functional, with a 3 A amperage capacity ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and 30 positions, it offers ample room for your connections. The copper alloy contact material and .156-inch pitch facilitate reliable data transfer, while a .2-inch row spacing allows for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assembly with this essential component.