337-030-523-158

Heilind Number:EDA337-030-523-158
Manufacturer:EDAC
Manufacturer Number:337-030-523-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-158

Detailed Description

Enhance your circuit board connections with our high-quality Card Edge Connector in a sleek green finish. Designed for efficiency, this connector features a single row with 30 positions, ensuring seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation provides easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB setup with this essential component for seamless and efficient connectivity.