337-030-523-168

Heilind Number:EDA337-030-523-168
Manufacturer:EDAC
Manufacturer Number:337-030-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, reliability is paramount. Boasting a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your setup with this essential component.