337-030-523-201

Heilind Number:EDA337-030-523-201
Manufacturer:EDAC
Manufacturer Number:337-030-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration onto your board. The connector accommodates 30 positions, perfect for a wide range of applications. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your connectivity solutions with this essential component.