337-030-523-202

Heilind Number:EDA337-030-523-202
Manufacturer:EDAC
Manufacturer Number:337-030-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. With two rows and 30 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide efficient power transmission, with a 3A amperage rating suitable for various power requirements. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and connection. Its straight mount orientation allows for secure attachment to your PCBs. Operating within a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Perfect for use in board-to-board connections, it guarantees seamless signal transmission in your electronic designs. Elevate your connectivity solutions with this essential component.