337-030-523-204

Heilind Number:EDA337-030-523-204
Manufacturer:EDAC
Manufacturer Number:337-030-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed for optimal functionality, this green connector features a 2-row configuration with 30 positions for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable operation even in challenging environments. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating catering to various power requirements. With a .156-inch pitch and .2-inch row spacing, precise alignment is effortless. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in diverse applications. Ideal for use in PCB assemblies, this connector is a valuable addition to your electronic components inventory.