337-030-523-207

Heilind Number:EDA337-030-523-207
Manufacturer:EDAC
Manufacturer Number:337-030-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it adds a pop of style to your board layout. With a high amperage rating of 3 A, it ensures reliable power delivery. The housing is made from UL 94V-0 Thermoplastic Polyester, offering exceptional durability. This connector boasts two rows of contacts, each crafted from Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise PCB assembly. With 30 positions, it provides ample connectivity options. Designed for straight mount orientation, it seamlessly integrates into your electronic setup. Operating between -40 and 105 °C, it guarantees performance in various environments. Explore our full range of board-to-board connectors for all your PCB needs.