337-030-523-208

Heilind Number:EDA337-030-523-208
Manufacturer:EDAC
Manufacturer Number:337-030-523-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant Green color and a robust housing made of UL 94V-0 Thermoplastic Polyester. With a double-row layout and 30 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this Straight mount orientation connector for efficient and secure PCB assemblies.