337-030-523-212

Heilind Number:EDA337-030-523-212
Manufacturer:EDAC
Manufacturer Number:337-030-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance even in harsh conditions. Featuring two rows and 30 positions, this connector offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Designed for straight mount orientation, it provides a secure and space-efficient solution. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your board-to-board connections with this essential component.