337-030-523-258

Heilind Number:EDA337-030-523-258
Manufacturer:EDAC
Manufacturer Number:337-030-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-258

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for high-performance applications, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a 3 A amperage rating and copper alloy contacts, it provides secure power transmission. The double-row design with 30 positions offers ample connectivity, while the .156 inch pitch and .2 inch row spacing allow for easy integration onto PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in various environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for any electronic project. In the ever-evolving world of technology, trust in this card edge connector to deliver seamless and efficient performance. Elevate your connections with this essential component.