337-030-523-602

Heilind Number:EDA337-030-523-602
Manufacturer:EDAC
Manufacturer Number:337-030-523-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-602

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant green. Designed for efficiency and durability, this connector features a single row layout with 30 positions, perfect for seamless PCB integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your connectivity solutions with this essential component.