337-030-523-603

Heilind Number:EDA337-030-523-603
Manufacturer:EDAC
Manufacturer Number:337-030-523-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-603

Detailed Description

Enhance your PCB connection with our Card Edge Connector in striking green. Engineered for optimal performance, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row and 30 positions, it offers seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide convenient assembly. Suitable for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB design with this essential connector.