337-030-523-604

Heilind Number:EDA337-030-523-604
Manufacturer:EDAC
Manufacturer Number:337-030-523-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-604

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless board-to-board PCB connections, this green connector features durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a single row layout and 30 positions, it offers optimal space utilization and reliable signal transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for your next project.