337-030-523-607

Heilind Number:EDA337-030-523-607
Manufacturer:EDAC
Manufacturer Number:337-030-523-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-607

Detailed Description

Enhance connectivity on your PCB with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 30 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity. The vibrant green color adds a touch of distinction, while the straight mount orientation facilitates easy installation. With a pitch of .156 inches and row spacing of .2 inches, it offers precision and efficiency in every connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your system with this essential component, a perfect choice for demanding applications in the electronics industry.