337-030-523-658

Heilind Number:EDA337-030-523-658
Manufacturer:EDAC
Manufacturer Number:337-030-523-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-658

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector in a vibrant green hue. Designed for precision and durability, it features a single row configuration with 30 positions, perfect for seamless board-to-board PCB connections. The UL 94V-0 Thermoplastic Polyester housing ensures optimal performance even in challenging environments, while the Copper Alloy contact material guarantees reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration on your PCBs. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component for seamless data transmission and power delivery.