337-030-523-668

Heilind Number:EDA337-030-523-668
Manufacturer:EDAC
Manufacturer Number:337-030-523-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-668

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Its vibrant green hue not only stands out visually but also signifies its eco-friendly design. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures top-notch performance with a robust housing material. The single row setup features 30 copper alloy contact positions, guaranteeing secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications. Whether you need to connect boards straight on or at an angle, its versatile straight mount orientation caters to your specific requirements. Upgrade your connectivity solutions with this high-quality Card Edge Connector, a must-have in any electronic setup.