337-030-523-802

Heilind Number:EDA337-030-523-802
Manufacturer:EDAC
Manufacturer Number:337-030-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row configuration and 30 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for seamless integration into your electronic devices. Upgrade to this top-of-the-line connector for seamless board-to-board connections.