337-030-523-803

Heilind Number:EDA337-030-523-803
Manufacturer:EDAC
Manufacturer Number:337-030-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit board. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it provides efficient signal transmission. The 30 positions cater to multiple connections, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your board-to-board connections with this essential component.