337-030-523-804

Heilind Number:EDA337-030-523-804
Manufacturer:EDAC
Manufacturer Number:337-030-523-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-804

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 30 positions, it allows for seamless integration into your circuitry. The Copper Alloy contact material and .156-inch pitch further enhance its performance. Designed for straight mount orientation, it offers convenience in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Choose this Card Edge Connector for high-quality, dependable connectivity solutions.