337-030-523-807

Heilind Number:EDA337-030-523-807
Manufacturer:EDAC
Manufacturer Number:337-030-523-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-807

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Featuring a vibrant green hue, it adds a touch of visual appeal while effortlessly delivering power at 3A of amperage. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various environments. With two rows of copper alloy contacts, each spaced precisely at .156 inches, it accommodates up to 30 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your PCB assembly needs.