337-030-523-812

Heilind Number:EDA337-030-523-812
Manufacturer:EDAC
Manufacturer Number:337-030-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and a total of 30 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide array of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.