337-030-523-858

Heilind Number:EDA337-030-523-858
Manufacturer:EDAC
Manufacturer Number:337-030-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-858

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a vibrant green color for easy identification. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches, it offers 30 positions for efficient data transmission. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees stability in various conditions. Trust in this connector for optimal functionality in your PCB setups.