337-030-523-868

Heilind Number:EDA337-030-523-868
Manufacturer:EDAC
Manufacturer Number:337-030-523-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-523-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-523-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring two rows for secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliable performance in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it ensures seamless power transmission at an amperage of 3A. Boasting 30 positions and a straight mount orientation, it facilitates efficient board-to-board connections. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your setup with this essential component for seamless and robust connectivity.