337-030-524-101

Heilind Number:EDA337-030-524-101
Manufacturer:EDAC
Manufacturer Number:337-030-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Boasting a vibrant green hue, this essential component features a single row design with 30 positions, ensuring seamless PCB connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch facilitate reliable data transmission, while the 3A amperage rating supports efficient power delivery. With a straight mount orientation and -40 to 105°C operating temperature range, it offers versatility in various applications. Trust in its quality and performance for your connectivity needs.