337-030-524-103

Heilind Number:EDA337-030-524-103
Manufacturer:EDAC
Manufacturer Number:337-030-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 30 positions, it ensures efficient signal transmission. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing offer precise PCB alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications in various industries. Upgrade your connectivity solution with this essential component.