337-030-524-107

Heilind Number:EDA337-030-524-107
Manufacturer:EDAC
Manufacturer Number:337-030-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green finish. Designed for optimal power transmission, it boasts a 3A amperage capacity, ensuring reliable operation in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. With a single row configuration and 30 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch facilitate seamless signal transfer, while the .2-inch row spacing allows for efficient board layout. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for efficient and secure board-to-board connections in your projects.