337-030-524-108

Heilind Number:EDA337-030-524-108
Manufacturer:EDAC
Manufacturer Number:337-030-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green hue and features a single row layout with 30 positions for optimal functionality. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY toolkit.