337-030-524-158

Heilind Number:EDA337-030-524-158
Manufacturer:EDAC
Manufacturer Number:337-030-524-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, delivering a reliable 3A current. Crafted from UL 94V-0 Thermoplastic Polyester, this single-row connector boasts durable Copper Alloy contacts for seamless signal transmission. With a .156-inch pitch and .2-inch row spacing, it offers precise alignment for its 30 positions. Designed for straight mount orientation, it ensures easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Elevate your electronic projects with this essential component, a game-changer in the realm of connectors.