337-030-524-168

Heilind Number:EDA337-030-524-168
Manufacturer:EDAC
Manufacturer Number:337-030-524-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-168

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component in any electronics assembly. Designed with precision and durability in mind, this connector features a single row layout with 30 positions, ensuring seamless connectivity for your circuitry. The housing crafted from UL 94V-0 Thermoplastic Polyester guarantees fire safety compliance, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Its straight mount orientation simplifies installation, making it a must-have for any electronic system. Upgrade your connections with this high-performance Card Edge Connector.