337-030-524-201

Heilind Number:EDA337-030-524-201
Manufacturer:EDAC
Manufacturer Number:337-030-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out for easy identification but also offers efficient power transmission with a 3A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With two rows and 30 positions, it provides ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise PCB integration. Designed for straight mount orientation, it offers seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its performance for seamless board-to-board connections.