337-030-524-202

Heilind Number:EDA337-030-524-202
Manufacturer:EDAC
Manufacturer Number:337-030-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees reliable performance in a variety of applications. With a current rating of 3 A, it ensures efficient power transfer while its Copper Alloy contacts provide optimal conductivity. Featuring two rows and 30 positions with a pitch of .156 inches, it offers ample connectivity options with precise alignment. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Elevate your PCB design with this essential connector.