337-030-524-203

Heilind Number:EDA337-030-524-203
Manufacturer:EDAC
Manufacturer Number:337-030-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and reliability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for added durability. With a two-row configuration and 30 positions, it offers ample connectivity options for your electronic applications. The contact material, made of Copper Alloy, ensures optimal signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it perfect for various board-to-board PCB connections. Upgrade your setup with this essential component, guaranteed to meet your performance expectations.