337-030-524-204

Heilind Number:EDA337-030-524-204
Manufacturer:EDAC
Manufacturer Number:337-030-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-524-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer, while its straight mount orientation allows for easy installation. Boasting 30 positions for seamless board-to-board connections, this connector is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in even the most demanding environments. Upgrade your setup with this essential component, now available in our extensive range of PCB connectors.